Battery Retainer Coin, 20.0mm 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 2 Cell SMD (SMT) Tab
Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BHX2-2032-SM

DigiKey Part Number
BHX2-2032-SM-ND
Manufacturer
Manufacturer Product Number
BHX2-2032-SM
Description
BATT RETAIN COIN 20MM 2 CELL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BHX2-2032-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
2
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.295" (7.50mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1017,70100 Kč177,01 Kč
5015,53860 Kč776,93 Kč
20013,89020 Kč2 778,04 Kč
40013,13373 Kč5 253,49 Kč
60012,71043 Kč7 626,26 Kč
1 00012,19627 Kč12 196,27 Kč
2 60011,28965 Kč29 353,09 Kč
5 00010,70843 Kč53 542,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč