
ATXMEGAA1U-XPRO | |
|---|---|
DigiKey Part Number | ATXMEGAA1U-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATXMEGAA1U-XPRO |
Description | XMEGA A1U XPLAINED PRO ATXMEGA12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATxmega128A1U XMEGA A1U Xplained Pro AVR® ATxmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATxmega128A1U | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Xplained Pro | |
Suggested Programming Environment | Atmel Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 341,99000 Kč | 1 341,99 Kč |
| Unit Price without VAT: | 1 341,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 623,80790 Kč |





