
ATECC508A-MAHDA-T | |
|---|---|
DigiKey Part Number | ATECC508A-MAHDA-TTR-ND - Tape & Reel (TR) ATECC508A-MAHDA-TCT-ND - Cut Tape (CT) ATECC508A-MAHDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC508A-MAHDA-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATECC508A-MAHDA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 19,10818 Kč | 286 622,70 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


