AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90PWM316-16MUR

DigiKey Part Number
AT90PWM316-16MURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT90PWM316-16MUR
Description
IC MCU 8BIT 16KB FLASH 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT90PWM316-16MUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 11x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (7x7)
Package / Case
32-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00076,96187 Kč307 847,48 Kč
Manufacturers Standard Package
Unit Price without VAT:76,96187 Kč
Unit Price with VAT:93,12386 Kč