
ANT-315-HESM | |
|---|---|
DigiKey Part Number | ANT-315-HESM-ND |
Manufacturer | |
Manufacturer Product Number | ANT-315-HESM |
Description | RF ANT 315MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Helical Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-315-HESM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 315MHz | |
Frequency Range | 305MHz ~ 325MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.350" (8.89mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 500 | 23,51776 Kč | 11 758,88 Kč |
| 1 000 | 22,04790 Kč | 22 047,90 Kč |
| 5 000 | 17,59082 Kč | 87 954,10 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




