AMK325AC6227MM-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 4 207
Unit Price: 58,16000 Kč
Datasheet
220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325AC6227MM-T

DigiKey Part Number
587-4341-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMK325AC6227MM-T
Description
CAP CER 220UF 4V X6S 1210
Customer Reference
Detailed Description
220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
EDA/CAD Models
AMK325AC6227MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes