


AMK325AC6227MM-P | |
|---|---|
DigiKey Part Number | 587-5405-2-ND - Tape & Reel (TR) 587-5405-1-ND - Cut Tape (CT) 587-5405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325AC6227MM-P |
Description | CAP CER 220UF 4V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK325AC6227MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 50 | 32,95840 Kč | 1 647,92 Kč |
| 100 | 30,74110 Kč | 3 074,11 Kč |
| 500 | 26,98536 Kč | 13 492,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,82292 Kč | 25 822,92 Kč |
| 2 000 | 24,86562 Kč | 49 731,24 Kč |
| 3 000 | 24,38589 Kč | 73 157,67 Kč |
| 5 000 | 23,85427 Kč | 119 271,35 Kč |
| 7 000 | 23,54329 Kč | 164 803,03 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |

