
ADS8688EVM-PDK | |
|---|---|
DigiKey Part Number | 296-41150-ND |
Manufacturer | |
Manufacturer Product Number | ADS8688EVM-PDK |
Description | EVAL BOARD FOR ADS8688 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8688 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | SPI | |
Input Range | ±2.5 xVREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS8688 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 561,67000 Kč | 6 561,67 Kč |
| Unit Price without VAT: | 6 561,67000 Kč |
|---|---|
| Unit Price with VAT: | 7 939,62070 Kč |







