



EVAL-AD7383FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7383FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7383FMCZ |
Description | EVAL BOARD FOR AD7383 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7383 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial, SPI | |
Input Range | ±VREF/2 | |
Power (Typ) @ Conditions | 83mW @ 500kSPS | |
Utilized IC / Part | AD7383 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 676,41000 Kč | 2 676,41 Kč |
| Unit Price without VAT: | 2 676,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 238,45610 Kč |


