


ADP5134ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5134ACPZ-R7TR-ND - Tape & Reel (TR) ADP5134ACPZ-R7CT-ND - Cut Tape (CT) ADP5134ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5134ACPZ-R7 |
Description | IC REG QD BUCK/LNR 3MHZ 24LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5134ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 2 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 5.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,47000 Kč | 126,47 Kč |
| 10 | 97,03200 Kč | 970,32 Kč |
| 25 | 89,67320 Kč | 2 241,83 Kč |
| 100 | 81,59010 Kč | 8 159,01 Kč |
| 250 | 81,04604 Kč | 20 261,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 72,54833 Kč | 108 822,50 Kč |
| Unit Price without VAT: | 126,47000 Kč |
|---|---|
| Unit Price with VAT: | 153,02870 Kč |







