


| ADP3605ARZ-R7 | |
|---|---|
| DigiKey Part Number | ADP3605ARZ-R7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ADP3605ARZ-R7 | 
| Description | IC REG CHARGE PUMP ADJ 1 8SOIC | 
| Customer Reference | |
| Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -3V 1 Output 120mA 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADP3605ARZ-R7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Function | Step-Up/Step-Down | |
| Output Configuration | Negative | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 3V | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | -12V | |
| Current - Output | ||
| Frequency - Switching | 250kHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic