
ADM3053BRWZ | |
|---|---|
DigiKey Part Number | 505-ADM3053BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3053BRWZ |
Description | IC TRANSCEIVER 1/1 20SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3053BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,21000 Kč | 324,21 Kč |
| 10 | 256,57500 Kč | 2 565,75 Kč |
| 37 | 233,67378 Kč | 8 645,93 Kč |
| 111 | 219,98523 Kč | 24 418,36 Kč |
| 259 | 211,96305 Kč | 54 898,43 Kč |
| 518 | 206,68193 Kč | 107 061,24 Kč |
| 1 036 | 202,33458 Kč | 209 618,62 Kč |
| Unit Price without VAT: | 324,21000 Kč |
|---|---|
| Unit Price with VAT: | 392,29410 Kč |











