ADG526AKRZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 560
Unit Price: 287,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 282,38000 Kč
Datasheet
1 Circuit IC Switch 16:1 450Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG526AKRZ

DigiKey Part Number
ADG526AKRZ-ND
Manufacturer
Manufacturer Product Number
ADG526AKRZ
Description
IC MUX 16:1 450OHM 28SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG526AKRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
300ns, 300ns
Manufacturer
Analog Devices Inc.
Charge Injection
4pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
16:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
450Ohm
Package / Case
28-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
22.5Ohm
Supplier Device Package
28-SOIC
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1206YRUZAnalog Devices Inc.2 560505-ADG1206YRUZ-ND287,60000 KčSimilar
ADG5206BRUZAnalog Devices Inc.0505-ADG5206BRUZ-ND282,38000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1624,21000 Kč624,21 Kč
10504,07700 Kč5 040,77 Kč
27471,87481 Kč12 740,62 Kč
108439,60306 Kč47 477,13 Kč
270424,22019 Kč114 539,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:624,21000 Kč
Unit Price with VAT:755,29410 Kč