
ADF7021BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF7021BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7021BCPZ |
Description | IC RF TXRX ISM<1GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 862MHz ~ 950MHz 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7021BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 32.8kbps | |
Power - Output | 13dBm | |
Sensitivity | -130dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 17.5mA ~ 26.4mA | |
Current - Transmitting | 13.5mA ~ 32.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 Kč | 171,14 Kč |
| 10 | 148,36000 Kč | 1 483,60 Kč |
| 25 | 140,47920 Kč | 3 511,98 Kč |
| 100 | 129,64480 Kč | 12 964,48 Kč |
| 260 | 122,88827 Kč | 31 950,95 Kč |
| 520 | 118,32287 Kč | 61 527,89 Kč |
| 1 040 | 114,02299 Kč | 118 583,91 Kč |
| Unit Price without VAT: | 171,14000 Kč |
|---|---|
| Unit Price with VAT: | 207,07940 Kč |





