AD9637 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9637-80EBZ

DigiKey Part Number
505-AD9637-80EBZ-ND
Manufacturer
Manufacturer Product Number
AD9637-80EBZ
Description
BOARD EVAL FOR AD9637
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9637 - 12 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
80M
Manufacturer
Analog Devices Inc.
Data Interface
LVDS, Serial, SPI
Packaging
Bulk
Input Range
2Vpp
Part Status
Active
Utilized IC / Part
AD9637
Number of A/D Converters
8
Contents
Board(s)
Number of Bits
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 283,16000 Kč7 283,16 Kč
Manufacturers Standard Package
Unit Price without VAT:7 283,16000 Kč
Unit Price with VAT:8 812,62360 Kč