
ADCLK846/PCBZ | |
|---|---|
DigiKey Part Number | ADCLK846/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK846/PCBZ |
Description | EVAL BOARD FOR ADCLK846 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCLK846 - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADCLK846 |
Manufacturer Analog Devices Inc. | Primary Attributes 6 LVDS/12 CMOS Outputs |
Packaging Box | Secondary Attributes CMOS, LVDS Outputs |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Clock Buffer/Driver/Receiver/Translator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 038,18000 Kč | 6 038,18 Kč |
| Unit Price without VAT: | 6 038,18000 Kč |
|---|---|
| Unit Price with VAT: | 7 306,19780 Kč |


