
AD8285CP-EBZ | |
|---|---|
DigiKey Part Number | 505-AD8285CP-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8285CP-EBZ |
Description | EVAL BOARD RADAR RX PATH AFE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8285 - Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8285 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 043,41000 Kč | 24 043,41 Kč |
| Unit Price without VAT: | 24 043,41000 Kč |
|---|---|
| Unit Price with VAT: | 29 092,52610 Kč |


