RF IC ADC Front End Radar 72-LFCSP-VQ (10x9.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8285WBCPZ

DigiKey Part Number
505-AD8285WBCPZ-ND
Manufacturer
Manufacturer Product Number
AD8285WBCPZ
Description
IC ADC 12BIT AFE 4CH MUX 72LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC ADC Front End Radar 72-LFCSP-VQ (10x9.75)
Datasheet
 Datasheet
EDA/CAD Models
AD8285WBCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
ADC Front End
Frequency
-
RF Type
Radar
Secondary Attributes
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x9.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1535,24000 Kč535,24 Kč
10430,37500 Kč4 303,75 Kč
44391,12114 Kč17 209,33 Kč
132370,92015 Kč48 961,46 Kč
264361,03515 Kč95 313,28 Kč
528352,89723 Kč186 329,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:535,24000 Kč
Unit Price with VAT:647,64040 Kč