Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS712ELCTR-20A-T

DigiKey Part Number
620-1190-2-ND - Tape & Reel (TR)
620-1190-1-ND - Cut Tape (CT)
620-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS712ELCTR-20A-T
Description
CURRENT SENSOR HE/OL 20A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS712ELCTR-20A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
100mV/A
Frequency
DC ~ 80kHz
Linearity
±1.5%
Accuracy
±1.5%
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
13mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 911
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
570,84800 Kč354,24 Kč
1067,71900 Kč677,19 Kč
2564,01040 Kč1 600,26 Kč
5061,46960 Kč3 073,48 Kč
10059,14510 Kč5 914,51 Kč
50054,46546 Kč27 232,73 Kč
1 00052,72283 Kč52 722,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,25115 Kč150 753,45 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč