PCA9685 - 16 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA9685 - 16 Non-Isolated Outputs LED Driver Evaluation Board
815
815
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

815

DigiKey Part Number
1528-815-ND
Manufacturer
Manufacturer Product Number
815
Description
EVAL BOARD FOR PCA9685
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PCA9685 - 16 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
16 Non-Isolated Outputs
Voltage - Output
-
Features
-
Voltage - Input
3V ~ 5V
Contents
Board(s)
Utilized IC / Part
PCA9685
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč