
77343-04.0HG-01 | |
|---|---|
DigiKey Part Number | 480-2061-ND |
Manufacturer | |
Manufacturer Product Number | 77343-04.0HG-01 |
Description | SENSOR PRESS SWITCH 22" H2O CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.96PSI (13.546kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 1.96PSI (13.546kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,89000 Kč | 788,89 Kč |
| 5 | 726,27800 Kč | 3 631,39 Kč |
| 10 | 703,01300 Kč | 7 030,13 Kč |
| 25 | 682,95560 Kč | 17 073,89 Kč |
| Unit Price without VAT: | 788,89000 Kč |
|---|---|
| Unit Price with VAT: | 954,55690 Kč |

