
ULCD-90DT | |
|---|---|
DigiKey Part Number | 1613-ULCD-90DT-ND |
Manufacturer | |
Manufacturer Product Number | ULCD-90DT |
Description | GRAPHIC DISPLAY TFT RGB 9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, Serial, SPI 9" (228.60mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | ULCD-90DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 9" (228.60mm) | |
Viewing Area | 198.00mm W x 111.70mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | I2C, Serial, SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.23mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 198,55000 Kč | 4 198,55 Kč |
| Unit Price without VAT: | 4 198,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 080,24550 Kč |


