
SK-90DT | |
|---|---|
DigiKey Part Number | 1613-SK-90DT-ND |
Manufacturer | |
Manufacturer Product Number | SK-90DT |
Description | EVAL BOARD FOR ULCD-90DT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | uLCD-90DT - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | uLCD-90DT | |
Primary Attributes | 9" 800x480 WVGA | |
Secondary Attributes | Resistive 4-Wire Touch Screen | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 185,46000 Kč | 5 185,46 Kč |
| Unit Price without VAT: | 5 185,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 274,40660 Kč |


