
4DBEZEL-32W | |
---|---|
DigiKey Part Number | 1613-1007-ND |
Manufacturer | |
Manufacturer Product Number | 4DBEZEL-32W |
Description | LCD DISPLAY BEZEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | White | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 311,41000 Kč | 311,41 Kč |
10 | 272,62300 Kč | 2 726,23 Kč |
Unit Price without VAT: | 311,41000 Kč |
---|---|
Unit Price with VAT: | 376,80610 Kč |