
GEN4-BEZEL-50B | |
|---|---|
DigiKey Part Number | 1613-1402-ND |
Manufacturer | |
Manufacturer Product Number | GEN4-BEZEL-50B |
Description | LCD DISPLAY BEZEL BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel 5.85" L x 3.70" W (148.50mm x 94.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GEN4-BEZEL-50B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | 5.85" L x 3.70" W (148.50mm x 94.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |













