Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, SPI 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DLCD-24-240-320-NT-NM-200-M16/S

DigiKey Part Number
2114-4DLCD-24-240-320-NT-NM-200-M16/S-ND
Manufacturer
Manufacturer Product Number
4DLCD-24-240-320-NT-NM-200-M16/S
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, SPI 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Diagonal Screen Size
2.4" (60.96mm)
Manufacturer
4D LCD Pty Ltd
Viewing Area
36.72mm W x 48.96mm H
Packaging
Bulk
Backlight
LED - Red/Green/Blue/White
Part Status
Active
Dot Pixels
240 x 320
Display Type
TFT - Color, IPS (In-Plane Switching)
Interface
MCU, SPI
Display Mode
Transmissive
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Non-Touch
Dot Pitch
0.15mm W x 0.15mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GEN4-ESP32-24 STARTER KIT4D Systems Pty Ltd181613-GEN4-ESP32-24STARTERKIT-ND2 349,26000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1535,66000 Kč535,66 Kč
50381,90320 Kč19 095,16 Kč
100366,70700 Kč36 670,70 Kč
500339,86522 Kč169 932,61 Kč
Manufacturers Standard Package
Unit Price without VAT:535,66000 Kč
Unit Price with VAT:648,14860 Kč