New Product
4DLCD-21-480-480-NT-NM-300-D/R/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DLCD-21-480-480-NT-NM-300-D/R/S

DigiKey Part Number
2114-4DLCD-21-480-480-NT-NM-300-D/R/S-ND
Manufacturer
Manufacturer Product Number
4DLCD-21-480-480-NT-NM-300-D/R/S
Description
2.1 IPS TFT-LCD, NON TOUCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 2.1" (53.74mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D LCD Pty Ltd
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
2.1" (53.74mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
480 x 480
Interface
RGB
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 112,70000 Kč1 112,70 Kč
10921,23200 Kč9 212,32 Kč
100810,91970 Kč81 091,97 Kč
Unit Price without VAT:1 112,70000 Kč
Unit Price with VAT:1 346,36700 Kč