
3SM121F4T1UE | |
|---|---|
DigiKey Part Number | 5280-3SM121F4T1UETR-ND - Tape & Reel (TR) 5280-3SM121F4T1UECT-ND - Cut Tape (CT) 5280-3SM121F4T1UEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM121F4T1UE |
Description | ANALOG MIC/TOP PORT/SEN -42DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 200 Ohms | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 80 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,16600 Kč | 529,15 Kč |
| 50 | 19,72140 Kč | 986,07 Kč |
| 100 | 18,38790 Kč | 1 838,79 Kč |
| 250 | 16,78328 Kč | 4 195,82 Kč |
| 500 | 16,42128 Kč | 8 210,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,41613 Kč | 67 080,65 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


