SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPV8308LD160-S6TR

DigiKey Part Number
5503-TPV8308LD160-S6TR-ND - Tape & Reel (TR)
5503-TPV8308LD160-S6TRCT-ND - Cut Tape (CT)
5503-TPV8308LD160-S6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPV8308LD160-S6TR
Description
SUPERVISOR CIRCUIT WITH PROGAMMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPV8308LD160-S6TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Monitor
Number of Voltages Monitored
1
Voltage - Threshold
1.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.2s Typical
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,12000 Kč13,12 Kč
109,35300 Kč93,53 Kč
258,38200 Kč209,55 Kč
1007,31760 Kč731,76 Kč
2506,81056 Kč1 702,64 Kč
5006,50480 Kč3 252,40 Kč
1 0006,25296 Kč6 252,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,79810 Kč17 394,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,12000 Kč
Unit Price with VAT:15,87520 Kč