

TPV8308LDADJ-S6TR | |
---|---|
DigiKey Part Number | 5503-TPV8308LDADJ-S6TR-ND - Tape & Reel (TR) 5503-TPV8308LDADJ-S6TRCT-ND - Cut Tape (CT) 5503-TPV8308LDADJ-S6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPV8308LDADJ-S6TR |
Description | SUPERVISOR CIRCUIT WITH PROGAMMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPV8308LDADJ-S6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.405V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.2s Typical | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 Kč | 21,87 Kč |
10 | 15,76800 Kč | 157,68 Kč |
25 | 14,23920 Kč | 355,98 Kč |
100 | 12,55630 Kč | 1 255,63 Kč |
250 | 11,75312 Kč | 2 938,28 Kč |
500 | 11,26986 Kč | 5 634,93 Kč |
1 000 | 10,87159 Kč | 10 871,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,28988 Kč | 30 869,64 Kč |
Unit Price without VAT: | 21,87000 Kč |
---|---|
Unit Price with VAT: | 26,46270 Kč |