Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPV809S-3TR

DigiKey Part Number
5503-TPV809S-3TR-ND - Tape & Reel (TR)
5503-TPV809S-3TRCT-ND - Cut Tape (CT)
5503-TPV809S-3TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPV809S-3TR
Description
SUPERVISOR CIRCUIT SOT23G-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPV809S-3TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
3PEAK
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Threshold
2.93V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPV809S-3STR3PEAK2 7845503-TPV809S-3STRCT-ND0,08000 KčParametric Equivalent
ADM809SARTZ-REEL7Analog Devices Inc.3 572505-ADM809SARTZ-REEL7CT-ND2,07000 KčParametric Equivalent
APX809S-29SA-7Diodes Incorporated43APX809S-29SA-7DICT-ND0,21000 KčParametric Equivalent
APX809S-29SR-7Diodes Incorporated1 223APX809S-29SR-7DICT-ND0,21000 KčParametric Equivalent
TCM809SVNB713Microchip Technology2 764TCM809SVNB713CT-ND0,39000 KčParametric Equivalent
In-Stock: 2 839
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,22640 Kč30,66 Kč
1001,02890 Kč102,89 Kč
2500,93568 Kč233,92 Kč
5000,87856 Kč439,28 Kč
1 0000,83194 Kč831,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77434 Kč2 323,02 Kč
6 0000,74609 Kč4 476,54 Kč
9 0000,73194 Kč6 587,46 Kč
15 0000,71627 Kč10 744,05 Kč
21 0000,70711 Kč14 849,31 Kč
30 0000,69830 Kč20 949,00 Kč
75 0000,67934 Kč50 950,50 Kč
150 0000,66791 Kč100 186,50 Kč
300 0000,65850 Kč197 550,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč