
TPT75176H-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPT75176H-VS1RTR-ND - Tape & Reel (TR) 5503-TPT75176H-VS1RCT-ND - Cut Tape (CT) 5503-TPT75176H-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT75176H-VS1R |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT75176H-VS1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 15,93500 Kč | 159,35 Kč |
| 25 | 14,38960 Kč | 359,74 Kč |
| 100 | 12,68890 Kč | 1 268,89 Kč |
| 250 | 11,87724 Kč | 2 969,31 Kč |
| 500 | 11,38890 Kč | 5 694,45 Kč |
| 1 000 | 10,98642 Kč | 10 986,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,39856 Kč | 31 195,68 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |


