1/1 Transceiver, Isolated Half RS422, RS485 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT7481-SOBR

DigiKey Part Number
5503-TPT7481-SOBRTR-ND - Tape & Reel (TR)
5503-TPT7481-SOBRCT-ND - Cut Tape (CT)
5503-TPT7481-SOBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT7481-SOBR
Description
IC TRANSCEIVER HALF 1/1 16SOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS422, RS485 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPT7481-SOBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
3PEAK
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver, Isolated
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SOP
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 026
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,23000 Kč64,23 Kč
1048,03000 Kč480,30 Kč
2543,99680 Kč1 099,92 Kč
10039,55040 Kč3 955,04 Kč
25037,43060 Kč9 357,65 Kč
50036,79078 Kč18 395,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50033,41287 Kč50 119,31 Kč
Manufacturers Standard Package
Unit Price without VAT:64,23000 Kč
Unit Price with VAT:77,71830 Kč