16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT4031-TS3R

DigiKey Part Number
5503-TPT4031-TS3RTR-ND - Tape & Reel (TR)
5503-TPT4031-TS3RCT-ND - Cut Tape (CT)
5503-TPT4031-TS3RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPT4031-TS3R
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPT4031-TS3R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
50Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1014,77700 Kč147,77 Kč
2513,33720 Kč333,43 Kč
10011,74170 Kč1 174,17 Kč
25010,98304 Kč2 745,76 Kč
50010,52542 Kč5 262,71 Kč
1 00010,14884 Kč10 148,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,57614 Kč28 728,42 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč