
TPT3232A-SS3R | |
|---|---|
DigiKey Part Number | 5503-TPT3232A-SS3RTR-ND - Tape & Reel (TR) 5503-TPT3232A-SS3RCT-ND - Cut Tape (CT) 5503-TPT3232A-SS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3232A-SS3R |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 13,95600 Kč | 139,56 Kč |
| 25 | 12,57960 Kč | 314,49 Kč |
| 100 | 11,06390 Kč | 1 106,39 Kč |
| 250 | 10,34228 Kč | 2 585,57 Kč |
| 500 | 9,90740 Kč | 4 953,70 Kč |
| 1 000 | 9,54912 Kč | 9 549,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,98414 Kč | 17 968,28 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |



