Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 4A 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPQ80302-QF6R-S

DigiKey Part Number
5503-TPQ80302-QF6R-STR-ND - Tape & Reel (TR)
5503-TPQ80302-QF6R-SCT-ND - Cut Tape (CT)
5503-TPQ80302-QF6R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPQ80302-QF6R-S
Description
IC REG BOOST ADJ 4A 20QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.1V 1 Output 4A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
80V
Current - Output
Frequency - Switching
100kHz ~ 2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,91200 Kč259,12 Kč
2523,54280 Kč588,57 Kč
10020,94970 Kč2 094,97 Kč
25019,71292 Kč4 928,23 Kč
50018,96708 Kč9 483,54 Kč
1 00018,35288 Kč18 352,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,53443 Kč70 137,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč