6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPQ05100-DFOR

DigiKey Part Number
5503-TPQ05100-DFORTR-ND - Tape & Reel (TR)
5503-TPQ05100-DFORCT-ND - Cut Tape (CT)
5503-TPQ05100-DFORDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPQ05100-DFOR
Description
IC REG BOOST ADJ 600MA 6DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPQ05100-DFOR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1012,16500 Kč121,65 Kč
2510,94000 Kč273,50 Kč
1009,60050 Kč960,05 Kč
2508,96108 Kč2 240,27 Kč
5008,57612 Kč4 288,06 Kč
1 0008,25910 Kč8 259,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,73064 Kč23 191,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč