
TPP60308-ES1R-S | |
|---|---|
DigiKey Part Number | 5503-TPP60308-ES1R-STR-ND - Tape & Reel (TR) 5503-TPP60308-ES1R-SCT-ND - Cut Tape (CT) 5503-TPP60308-ES1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP60308-ES1R-S |
Description | IC REG BUCK ADJ 3.5A 8ESOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPP60308-ES1R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-ESOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 20,48200 Kč | 204,82 Kč |
| 25 | 18,55760 Kč | 463,94 Kč |
| 100 | 16,43790 Kč | 1 643,79 Kč |
| 250 | 15,42880 Kč | 3 857,20 Kč |
| 500 | 14,82088 Kč | 7 410,44 Kč |
| 1 000 | 14,32032 Kč | 14 320,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,67156 Kč | 54 686,24 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |





