
TPP361082-T6TR | |
|---|---|
DigiKey Part Number | 5503-TPP361082-T6TR-ND - Tape & Reel (TR) 5503-TPP361082-T6TRCT-ND - Cut Tape (CT) 5503-TPP361082-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP361082-T6TR |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPP361082-T6TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56940 Kč | 7 708,20 Kč |
| Unit Price without VAT: | 2,56940 Kč |
|---|---|
| Unit Price with VAT: | 3,10897 Kč |


