Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPP361080-T6TR

DigiKey Part Number
5503-TPP361080-T6TR-ND - Tape & Reel (TR)
5503-TPP361080-T6TRCT-ND - Cut Tape (CT)
5503-TPP361080-T6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPP361080-T6TR
Description
IC REG BUCK ADJ 1A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPP361080-T6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPP361060-T6TR3PEAK24 3225503-TPP361060-T6TRCT-ND6,47000 KčParametric Equivalent
TPP361082-T6TR3PEAK3 0005503-TPP361082-T6TRCT-ND2,56940 KčParametric Equivalent
In-Stock: 1 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
104,21300 Kč42,13 Kč
253,72880 Kč93,22 Kč
1003,20550 Kč320,55 Kč
2502,95396 Kč738,49 Kč
5002,80214 Kč1 401,07 Kč
1 0002,67743 Kč2 677,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,56940 Kč7 708,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč