8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN

TPM8837C-DF4R

DigiKey Part Number
5503-TPM8837C-DF4RTR-ND - Tape & Reel (TR)
5503-TPM8837C-DF4RCT-ND - Cut Tape (CT)
5503-TPM8837C-DF4RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM8837C-DF4R
Description
MOTOR DRIVER NMOS PWM 8-DFN (2X2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors MOSFET (Metal Oxide) 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPM8837C-DF4R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Interface
PWM
Load Type
Inductive
Technology
MOSFET (Metal Oxide)
Rds On (Typ)
850mOhm LS + HS
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
2.5V ~ 17V
Voltage - Load
2.5V ~ 17V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Fault Protection
Current Limiting, ESD, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
104,08300 Kč40,83 Kč
253,61600 Kč90,40 Kč
1003,10780 Kč310,78 Kč
2502,86456 Kč716,14 Kč
5002,71748 Kč1 358,74 Kč
1 0002,59625 Kč2 596,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31525 Kč6 945,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč