
TPM27224-DF4R | |
|---|---|
DigiKey Part Number | 5503-TPM27224-DF4RTR-ND - Tape & Reel (TR) 5503-TPM27224-DF4RCT-ND - Cut Tape (CT) 5503-TPM27224-DF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27224-DF4R |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPM27224-DF4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 23V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,92500 Kč | 69,25 Kč |
| 25 | 6,18040 Kč | 154,51 Kč |
| 100 | 5,36560 Kč | 536,56 Kč |
| 250 | 4,97536 Kč | 1 243,84 Kč |
| 500 | 4,74004 Kč | 2 370,02 Kč |
| 1 000 | 4,54659 Kč | 4 546,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15927 Kč | 12 477,81 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |










