Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81155MNTXG

DigiKey Part Number
488-NCP81155MNTXGTR-ND - Tape & Reel (TR)
488-NCP81155MNTXGCT-ND - Cut Tape (CT)
488-NCP81155MNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81155MNTXG
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP81155MNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 13.2V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
16ns, 11ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,41200 Kč74,12 Kč
256,61840 Kč165,46 Kč
1005,74720 Kč574,72 Kč
2505,33264 Kč1 333,16 Kč
5005,08278 Kč2 541,39 Kč
1 0004,87658 Kč4 876,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48734 Kč13 462,02 Kč
6 0004,36636 Kč26 198,16 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč