
TPM2025Q-FC1R-S | |
|---|---|
DigiKey Part Number | 5503-TPM2025Q-FC1R-STR-ND - Tape & Reel (TR) 5503-TPM2025Q-FC1R-SCT-ND - Cut Tape (CT) 5503-TPM2025Q-FC1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM2025Q-FC1R-S |
Description | IC GATE DRVR LOW-SIDE 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 10-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPM2025Q-FC1R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.75V ~ 5.25V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 7A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 450ps, 450ps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 38,52200 Kč | 385,22 Kč |
| 25 | 35,18720 Kč | 879,68 Kč |
| 100 | 31,52240 Kč | 3 152,24 Kč |
| 250 | 29,77648 Kč | 7 444,12 Kč |
| 500 | 28,72398 Kč | 14 361,99 Kč |
| 1 000 | 27,85778 Kč | 27 857,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,43721 Kč | 70 311,63 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |


