Low-Side Gate Driver IC Non-Inverting 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM2015Q-FC1R-S

DigiKey Part Number
5503-TPM2015Q-FC1R-STR-ND - Tape & Reel (TR)
5503-TPM2015Q-FC1R-SCT-ND - Cut Tape (CT)
5503-TPM2015Q-FC1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM2015Q-FC1R-S
Description
IC HS PREDRIVER GAN 10-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.75V ~ 5.25V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
7A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
450ps, 450ps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1028,36800 Kč283,68 Kč
2525,81920 Kč645,48 Kč
10023,01380 Kč2 301,38 Kč
25021,67412 Kč5 418,53 Kč
50020,86656 Kč10 433,28 Kč
1 00020,20176 Kč20 201,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,48264 Kč58 447,92 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč