
TPL810F33-89TR | |
---|---|
DigiKey Part Number | 5503-TPL810F33-89TR-ND - Tape & Reel (TR) 5503-TPL810F33-89TRCT-ND - Cut Tape (CT) 5503-TPL810F33-89TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL810F33-89TR |
Description | IC REG LINEAR 3.3V 180MA SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-89-3 |
EDA/CAD Models | TPL810F33-89TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 180mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 75dB ~ 65dB (100Hz ~ 10kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 Kč | 7,71 Kč |
10 | 5,35300 Kč | 53,53 Kč |
25 | 4,75760 Kč | 118,94 Kč |
100 | 4,11180 Kč | 411,18 Kč |
250 | 3,80104 Kč | 950,26 Kč |
500 | 3,61400 Kč | 1 807,00 Kč |
1 000 | 3,46028 Kč | 3 460,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 3,13554 Kč | 12 542,16 Kč |
Unit Price without VAT: | 7,71000 Kč |
---|---|
Unit Price with VAT: | 9,32910 Kč |