
TPB76200-TS3R | |
---|---|
DigiKey Part Number | 5503-TPB76200-TS3RTR-ND - Tape & Reel (TR) 5503-TPB76200-TS3RCT-ND - Cut Tape (CT) 5503-TPB76200-TS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPB76200-TS3R |
Description | IC GATE DRVR HIGH-SIDE 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC RC Input Circuit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 8V ~ 75V | |
Logic Voltage - VIL, VIH | -, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | RC Input Circuit | |
Rise / Fall Time (Typ) | 70µs, 20µs | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,62000 Kč | 25,62 Kč |
10 | 18,62200 Kč | 186,22 Kč |
25 | 16,85560 Kč | 421,39 Kč |
100 | 14,91430 Kč | 1 491,43 Kč |
250 | 13,98528 Kč | 3 496,32 Kč |
500 | 13,42618 Kč | 6 713,09 Kč |
1 000 | 12,96584 Kč | 12 965,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,34768 Kč | 37 043,04 Kč |
Unit Price without VAT: | 25,62000 Kč |
---|---|
Unit Price with VAT: | 31,00020 Kč |