Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
3PEAK Amplifiers and Special Function Circuits

TPA1881-TR

DigiKey Part Number
5503-TPA1881-TR-ND - Tape & Reel (TR)
5503-TPA1881-TRCT-ND - Cut Tape (CT)
5503-TPA1881-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1881-TR
Description
IC CHOPPER 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPA1881-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
15 µV
Current - Supply
2.4mA
Current - Output / Channel
95 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 816
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1032,71500 Kč327,15 Kč
2529,81720 Kč745,43 Kč
10026,62340 Kč2 662,34 Kč
25025,10184 Kč6 275,46 Kč
50024,18466 Kč12 092,33 Kč
1 00023,42978 Kč23 429,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,03033 Kč66 090,99 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč