


TPA1881-TR | |
|---|---|
DigiKey Part Number | 5503-TPA1881-TR-ND - Tape & Reel (TR) 5503-TPA1881-TRCT-ND - Cut Tape (CT) 5503-TPA1881-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1881-TR |
Description | IC CHOPPER 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA1881-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 25 | 29,81720 Kč | 745,43 Kč |
| 100 | 26,62340 Kč | 2 662,34 Kč |
| 250 | 25,10184 Kč | 6 275,46 Kč |
| 500 | 24,18466 Kč | 12 092,33 Kč |
| 1 000 | 23,42978 Kč | 23 429,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,03033 Kč | 66 090,99 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


