
TPA1832-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA1832-SO1RTR-ND - Tape & Reel (TR) 5503-TPA1832-SO1RCT-ND - Cut Tape (CT) 5503-TPA1832-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1832-SO1R |
Description | IC CHOPPER 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 62 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,25100 Kč | 162,51 Kč |
| 25 | 14,68440 Kč | 367,11 Kč |
| 100 | 12,95840 Kč | 1 295,84 Kč |
| 250 | 12,13236 Kč | 3 033,09 Kč |
| 500 | 11,63518 Kč | 5 817,59 Kč |
| 1 000 | 11,22554 Kč | 11 225,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,54674 Kč | 42 186,96 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


